You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KINGBRIGHT KA-4040SRCGKS-R
LED, Green, Red, SMD, 120 °, Round with Flat Top, R 20mA, G 20mA
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- KA-4040SRCGKS-R
- Order Code:
- 2426198
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- KA-4040SRCGKS-R Datasheet
Product Overview
Applications
LED Lighting
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green, Red
- :
- SMD
- :
- -
- :
- 120°
- :
- Round with Flat Top
- :
- R 20mA, G 20mA
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 25+
- 50+
- 100+
- 150+
- 200+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥101.50 (¥111.65) | ( ) |
10+ | ¥77.68 (¥85.45) | ( ) |
25+ | ¥69.14 (¥76.05) | ( ) |
50+ | ¥62.52 (¥68.77) | ( ) |
100+ | ¥55.79 (¥61.37) | ( ) |
150+ | ¥51.94 (¥57.13) | ( ) |
200+ | ¥46.76 (¥51.44) | ( ) |
250+ | ¥45.83 (¥50.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.