You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KINGBRIGHT KA-3528PBCT-A
LED, Blue, SMD, 3.2mm x 2.8mm, 20 mA, 3.2 V, 470 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- KA-3528PBCT-A
- Order Code:
- 1686105
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- KA-3528PBCT-A Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- Single colour
- Suitable for all SMT assembly and solder process
- Ideal for backlighting
Applications
LED Lighting, Signalling, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Blue
- :
- SMD
- :
- 3.2mm x 2.8mm
- :
- 20mA
- :
- 3.2V
- :
- 470nm
- :
- 60mcd
- :
- 120°
- :
- Round
- :
- TUK SGACK902S Keystone Coupler
- :
- -
- :
- MSL 4 - 72 hours
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥154.72 (¥170.19) | ( ) |
50+ | ¥129.12 (¥142.03) | ( ) |
100+ | ¥102.63 (¥112.89) | ( ) |
500+ | ¥77.03 (¥84.73) | ( ) |
1000+ | ¥51.32 (¥56.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.