You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KIMBERLY CLARK 7301

Wiping Paper, WypAll, L20 Compact, 1 Roll x 500 Wiper, Blue, Extra Wide, Cleaning and Maintenance

KIMBERLY CLARK 7301
KIMBERLY CLARK 7301
KIMBERLY CLARK 7301

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7301
Order Code:
1559020
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
7301   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cellulose

:
330mm

:
380mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

7301 is a WypAll® L20 EXTRA+ wipers - large roll / blue. WypAll® L20 cleaning and maintenance wiping paper has been designed to provide customers with great reliability for multipurpose wiping and cleaning tasks. These dry cleaning wipes are the ideal solution for medium duty wiping and perfect for tasks such as polishing glass, cleaning surfaces and tools. Ideal for use in larger manufacturing and industrial work areas, or anywhere requiring extensive wiping. These blue wiping rolls are also certified for food contact to the standard of BAR XXXVI, considered to be the benchmark for food legislation in Europe. The blue wipers are designed to be easily detectable in contamination critical environments. The unique Airflex™ base sheet technology of these disposable wipers is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up most spills with ease. Compatible with Kimberly-Clark Professional™ dispensers (6146, 6154 and 6155).
  • Individual sheet size 38cm (L) x 32.5cm (W)

57 In stock Need more?

57 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,020.49 ( ¥8,822.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,020.49 (¥8,822.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥7,391.44 (¥8,130.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --