You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KILOVAC - TE CONNECTIVITY EV200HAANA
Contactor, 500 A, Panel Mount, 900 VDC, SPST-NO, 1 Pole
- Manufacturer:
- KILOVAC - TE CONNECTIVITY KILOVAC - TE CONNECTIVITY
- Manufacturer Part No:
- EV200HAANA
- Order Code:
- 9913980
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- EV200HAANA, 1-1618002-8
- Technical Datasheet:
- EV200HAANA Datasheet
Product Range Selector (KILOVAC EV200)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 500A
- :
- Panel Mount
- :
- 900VDC
- :
- SPST-NO
- :
- 1 Pole
- :
- -
- :
- -
- :
- -
- :
- 36V
- :
- -
- :
- 500A
- :
- -
- :
- KILOVAC EV200
Technical Documents (2)
Product Overview
- CE marked for EC applications
- UL E208033 and AIAG QS9000 approved
- Rated operating voltage from 12VDC to 900VDC
- Continuous (carry) current is typically 500A at 85°C (400 MCM conductors)
- Contact resistance is typically 0.2mohm at 200A
- Coil voltage of 9VDC to 36VDC (requires external coil economizer)
- Coil wire length of 15.3inch (390mm)
- Bottom mount and male 10mm x M8 terminals
- Ambient operating temperature range from -40°C to 85°C
- Stud termination
Applications
Automation & Process Control, Industrial, Safety
Also Known As
823 In stock
695 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
128 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
130 more will be available on 2/17/25
50 more will be available on 3/11/25
80 more will be available on 9/14/25
90 more will be available on 1/6/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/12/26
130 more will be available on 2/17/25
50 more will be available on 3/11/25
80 more will be available on 9/14/25
90 more will be available on 1/6/26
128 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥37,230.27 (¥40,953.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.