You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KILOVAC - TE CONNECTIVITY CAP120RBXNG
Contactor, Flange, 600 VDC, SPST-NO, 1 Pole
- Manufacturer:
- KILOVAC - TE CONNECTIVITY KILOVAC - TE CONNECTIVITY
- Manufacturer Part No:
- CAP120RBXNG
- Order Code:
- 4047899
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 4-1618415-5
- Technical Datasheet:
- CAP120RBXNG Datasheet
Product Range Selector (CAP120R Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Flange
- :
- 600VDC
- :
- SPST-NO
- :
- 1 Pole
- :
- -
- :
- 150A
- :
- -
- :
- 28V
- :
- -
- :
- 150A
- :
- -
- :
- CAP120R Series
Technical Documents (1)
Product Overview
- Shock 11ms 1/2sine (operating) is 15G (open), 30G (latched), sine vibration 20G is 55 to 2000Hz
- Nominal operating voltage is 28VDC, latch/reset (typical) at 20°C is 10-18VDC(latch/reset)
- Coil resistance at 20°C +/-10% is 49ohm, coil inductance is 120mH (typical)
- Coil current is 0.57A (typical at 28VDC, 20°C), latch/reset pulse time is 50 to 100ms
- Rugged hermetically-sealed, designed to withstand harsh environments
- Does not require continuous application of coil power
- Temperature range from -40°C to +85°C
- Relatively low power consumption makes it ideal for aerospace applications
- Contact arrangements, main contacts: SPST-NO, Form P
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 10/27/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥215,337.85 (¥236,871.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.