You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSTONE 3522-2

Fuseholder, PCB Mount, 500V, 30A, 0.6 x 5.2mm, Solder, Through Hole, Vertical

KEYSTONE 3522-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
3522-2
Order Code:
1608220
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
3522-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Automotive Blade Fuse Holder

:
30A

:
Standard Blade, ATC, ATO

:
Through Hole

:
1Fuses

:
TUK SGACK902S Keystone Coupler

:
500V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 3522-2 is a 20A/500VAC Standard Auto Blade Fuse Holder with glass filled nylon insulator, brass tin-nickel plated nylon contacts, vertical entry and through hole mounting. This fuse holder withstands the rigors of shock and vibration. Holds fuse securely, even after multiple insertions. Holder design prevents solder wicking. Suitable for Littelfuse ATO 257-series/Bussmann ATC-series or equivalent.
  • Through hole PC mountable, maintains position during wave soldering
  • -50 to 145°C Temperature range
  • UL94V-0 Flammability rating

Applications

Safety, Automotive

No Longer Manufactured

¥10,341.03 ( ¥11,375.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥10,341.03 (¥11,375.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥9,646.53 (¥10,611.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥9,453.60 (¥10,398.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --