You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEYSIGHT TECHNOLOGIES U2741A
Modular Digital Multimeter, U2700A Series, True RMS, Auto, Manual Range, 300 V, 2 A, 5.5 Digit
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U2741A
- Order Code:
- 1665153
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- U2700A Series
- Technical Datasheet:
- U2741A Datasheet
Product Range Selector (U2700A Series)
See all from this product rangeAlternatives for U2741A
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5.5
- :
- USB
- :
- 2A
- :
- 250V
- :
- 0.1Gohm
- :
- U2700A Series
- :
- 2A
- :
- 300V
- :
- 3 Years
- :
- Current, Voltage, Frequency, Resistance, Temperature
- :
- USB
Technical Documents (2)
Product Overview
- Makes fast measurements with up to 100 readings per second
- Measures up to 300 VDC with 5.5 digits resolution
- Frequency and temperature measurement capability
- Wide voltage measurement range
- Wide current measurement range
- Hi-Speed USB 2.0 and USBTMC-USB488 standard
- Command logger function
- Standalone and modular
- Microsoft Visual Studio, NET, C/C++ and Visual Basic 6
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
A BenchVue software license (BV0021B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥352,667.38 (¥387,934.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.