You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEYSIGHT TECHNOLOGIES U2701A
PC USB Oscilloscope, U2700A Series, 2 Channel, 100 MHz, 1 GSPS, 32 Mpts, 3.5 ns
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U2701A
- Order Code:
- 1577812
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- U2701A Datasheet
Product Range Selector (U2700A Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- U2700A Series
- :
- 2 Channel
- :
- 100MHz
- :
- 1GSPS
- :
- 32 Mpts
- :
- 3.5ns
- :
- USB Std A to Mini-B Interface Cable, L-Mount Kit, Keysight IO Libraries Suite, Power Cord (12V,2A)
- :
- 3 Years
- :
- USB
Technical Documents (3)
Product Overview
- Bandwidth of 100 MHz
- Up to 1 GSa/s maximum sample rate
- 32 Mpts of waveform memory
- Advanced triggering, including edge, pulse width, and TV
- Compatibility with Hi-Speed USB 2.0, USBTMC 488.2 standards
- Four math functions, including FFTs standard
- Standalone and modular capability; Requires U2781A for modular capability
Applications
Maintenance & Repair, Test & Measurement
Contents
A BenchVue software license (BV0024B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥450,451.38 (¥495,496.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.