You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES U2001B

RF Power Sensor, 10MHz to 6GHz, -30dBm to +44dBm, 250 readings / second, N Type Plug

KEYSIGHT TECHNOLOGIES U2001B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U2001B
Order Code:
1735179
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
U2000 Series
Technical Datasheet:
U2001B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (U2000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10MHz to 6GHz

:
-30dBm to +44dBm

:
250 readings / second

:
N Type Plug

:
U2000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The U2001B USB Power Sensor measures average power over the frequency range 10 MHz to 6 GHz and power range -30 dBm to +44 dBm.
  • Frequency range of 10 MHz to 6 GHz
  • Wide dynamic range (-30 dBm to +44 dBm)
  • Internal zeroing while connected to the DUT
  • High measurement speed of up to 250readings/second
  • Support internal and external trigger measurements
  • Display power measurements on a PC without the need of power meter
  • Compatible with other Keysight instruments
  • Internal triggering and trace display capability

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,350,251.00 (¥1,485,276.10 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥1,350,251.00 (¥1,485,276.10)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --