You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES U1242B

IP67 Digital Multimeter, U1240 Series, 10000 Count, True RMS, Auto, Manual Range, 4 Digit

KEYSIGHT TECHNOLOGIES U1242B
KEYSIGHT TECHNOLOGIES U1242B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U1242B
Order Code:
1780326
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
U1242B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (U1240 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
4

:
True RMS

:
10000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
0.1Gohm

:
3 Years

:
U1240 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

This handheld digital multimeters enable you to check more with wider measurement ranges. It features true RMS readings on their 10,000-count displays. The adjustable backlighting allows you to complete your jobs even in subdued lighting conditions, or to simply prolong battery life. Your maintenance tasks are greatly simplified due to the built-in switch counter, harmonic ratio, dual and differential temperature capabilities, with just a press of the button. The meter has a high safety rating with CAT III 1000 V and CAT IV 600 V protection and are certified to CE and CSA standards.
  • 10,000-count display
  • 0.09% basic DCV accuracy
  • True RMS AC measurement
  • Basic functions — ACV, DCV, ACI, DCI, resistance, frequency, diode, continuity tests
  • Advanced functions — Capacitance, temperature, MINMAX recording
  • Adjustable backlighting — 2 intensity levels
  • Over mould body casing
  • Manual data logging
  • Built-in switch counter, harmonic ratio

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Quick Start Guide, Certificate of Calibration (CoC), test probe leads, 4 x 1.5 V batteries

1 In stock Need more?

1 deliver in 2-3 business days from our SG warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥58,522.31 ( ¥64,374.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥58,522.31 (¥64,374.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --