You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES U1232A-AU

DMM, HANDHELD, 10A, 600V, 6600 COUNT

KEYSIGHT TECHNOLOGIES U1232A-AU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U1232A-AU
Order Code:
4383443
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
U1232A-AU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (U1230 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance

:
4

:
True RMS

:
6600

:
Auto, Manual

:
600V

:
600V

:
10A

:
10A

:
60Mohm

:
3 Years

:
U1230 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

U1232A-AU is a U1230 series 3 ½ digit handheld digital multimeter. The ergonomically shaped handheld allows you to single-handedly illuminate the test area with a built-in flashlight while selecting the rotary dial's measurement functions. Vsense performs non-contact voltage detection while continuity detection is made easy with the audible beeper alert and flashing backlight display. It measures AC/DC voltage, AC/DC current, resistance, frequency, capacitance, continuity, diode test.
  • Auto/manual ranging
  • Ergonomic shaped 6K counts DMM with flashlight
  • Continuity tests in noisy environments
  • Data logging capability (stores up to 10 readings)
  • IR-to-USB connectivity to transfer data to PC for record
  • Low input impedance to eliminate ghost voltage measurement, continuity visual/audio alerts
  • Anti-slip rotary dial for easy measurement function selection
  • Ease viewing with display backlight or built-in flashlight
  • CAT III 600V overvoltage protection, IP42 rating
  • 500 hours of battery life, dimension is (H x W x D) 169mm × 86mm × 52mm

Contents

Digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, Quick start guide, 4 x 1.5V batteries, Certificate of calibration.

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥47,202.30 ( ¥51,922.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥47,202.30 (¥51,922.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --