You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEYSIGHT TECHNOLOGIES U1194A
Clamp Meter, True RMS, 600 A AC, 600 V DC, 37 mm Jaw Opening Max.
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U1194A
- Order Code:
- 2056293
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- U1194A Datasheet
Product Range Selector (U1190 Series)
See all from this product rangeAlternatives for U1194A
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 600A
- :
- 600V
- :
- 600V
- :
- 60kohm
- :
- True RMS
- :
- Auto, Manual
- :
- 3.5
- :
- 37mm
- :
- U1190 Series
Technical Documents (3)
Product Overview
- Unique wire separator to separate wires from a bundle
- Visual (backlight alert) and audible continuity indication in noisy environments
- DMM with resistance, capacitance, DCV, ACV, DCA, ACA, DCμA and ACμA measurement capabilities
- Continuity and diode test measurements
- Built-in LED flashlight to illuminate test area
- Vsense to perform non-contact voltage detection
- Current measurement up to 600 A
Applications
Industrial, Maintenance & Repair, Test & Measurement
Footnotes
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥55,532.12 (¥61,085.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.