You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEYSIGHT TECHNOLOGIES N8758A (NO GPIB)
Modular Power Supply, 1 Outputs, 5.2 kW, Programmable, 160 mV, 80 V, 65 A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- N8758A (NO GPIB)
- Order Code:
- 4046850
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- N8758A (NO GPIB) Datasheet
Product Range Selector (N8700 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Outputs
- :
- 5.2kW
- :
- Programmable
- :
- 160mV
- :
- 80V
- :
- 65A
- :
- N8700 Series
Technical Documents (2)
Product Overview
- 80V, 65A, 5200W system DC power supply
- Ethernet/LAN, USB 2.0 interfaces
- Small, high-density package saves you rack space
- Easy front-panel operation, extensive device protection, simplify system connections
- Undervoltage limit (UVL) that prevents adjustment of the output voltage below a certain limit
- Fully compliant to LXI Class C specification
- Easy system integration and configuration
- Remote access and control
- Rack mount ears and handles are provided standard with every unit
- Dimension is 87.8mm x 422.9mm x 442.4mm (H x W x D) (excluding connectors and handles)
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 7/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,381,028.63 (¥1,519,131.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.