You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES N7041A

Current Probe, BNC Plug, Current Clamp, 600 A

KEYSIGHT TECHNOLOGIES N7041A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N7041A
Order Code:
4046800
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
N7041A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC Plug

:
Current Clamp

:
600A

:
-

:
Keysight InfiniiVision Oscilloscope, Infiniium 9000, 90000A, 90000X/V/Q/Z, S Series Oscilloscope

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

N7041A Rogowski coil AC current probe measures AC currents up to 600 A, with bandwidth ranging from 12 Hz to 30 MHz. The probe has a thin, lightweight, flexible, and simple-to-use clip-around Rogowski coil that enables current measurement in the most difficult-to-reach parts and confined spaces of a circuit under test. It can also measure large AC current without an increase in transducer size. The N7041A Series is ideal for measuring AC current in the presence of large DC current. You can use the probes to design, debug, and troubleshoot power semiconductor circuits, power supplies, inverters, and motor drives. These probes come with an AC power adapter and 4x AA batteries. Use them with any Keysight oscilloscope with a 1 MΩ input BNC interface.
  • Easy to use, flexible probe tip loop
  • Coil length: 100mm
  • Coil cross section (diameter): 4.5mm
  • Cable length: 2.5m (3m including connection from integrator box to oscilloscope)
  • Powered by battery pack or AC adapter (included)

Footnotes

In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥454,496.63 ( ¥499,946.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥454,496.63 (¥499,946.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --