You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES N5768A (NO GPIB)

Modular Power Supply, 1 Outputs, 1.52 kW, Programmable, 160 mV, 80 V, 19 A

KEYSIGHT TECHNOLOGIES N5768A (NO GPIB)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N5768A (NO GPIB)
Order Code:
4046827
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
N5768A (NO GPIB)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (N5700 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Outputs

:
1.52kW

:
Programmable

:
160mV

:
80V

:
19A

:
N5700 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (8)

Product Overview

N5768A (NO GPIB) is a N5700 series affordable basic system DC power supply give you just the right performance at just the right price in a compact (1 U) 19" wide package. This affordable single-output programmable DC power supply is suitable for simple DC power applications. It provides stable output power, built-in voltage and current measurement and output voltage and current. This economical supply offers many system-ready features like multiple standard I/O interfaces to simplify and accelerate test-system development for R&D, design validation and manufacturing engineers in the aerospace/defence, automotive, component and communications industries. Users can quickly and easily operate the power supply with its rotary knobs and buttons. To safeguard your device from damage, the N5700 series power supply provides overtemperature, overcurrent and overvoltage protection (OVP) to shut down the power supply output when a fault condition occurs.
  • 80V, 19A, 1520W system DC power supply
  • Ethernet/LAN, USB 2.0 interfaces
  • Small, high-density package saves you rack space
  • Easy front-panel operation, extensive device protection, simplify system connections
  • Undervoltage limit (UVL) that prevents adjustment of the output voltage below a certain limit
  • Fully compliant to LXI Class C specification
  • Easy system integration and configuration, universal AC input from 100 to 240VAC, 50/60Hz
  • Command compatibility for Sorensen DLM and Xantrex XFR DC supplies
  • Rack mount ears and handles are provided standard with every unit
  • Dimension is 43.6mm x 422.9mm x 432.8mm (H x W x D) (excluding connectors and handles)

Footnotes

In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.

Available for back order

More stock available to supplier lead times which is approximately 7/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥667,941.19 ( ¥734,735.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥667,941.19 (¥734,735.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --