You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES N2879A

Accessory Kit, Fine Pitch, IC, Insulating & Protection Cap, Ground Spring & Blade, Probe Tips

KEYSIGHT TECHNOLOGIES N2879A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N2879A
Order Code:
1903997
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
N2879A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (N2870A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IC Caps, Insulating Cap, Protection Cap, Ground Spring, Ground Blade, Replacement Probe Tips, Dual-lead Adapters, Hook Tip Adapter, PCB Adapters, IC Clips, SMD Clips and 2-leg Probe Positioner (N2786A)

:
N2870A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

N2879A fine pitch accessory kit offers the ideal set of accessories needed for probing fine pitch ICs and components with N2870A series passive probes. The kit includes IC caps, insulating cap, protection cap, ground spring, ground blade, replacement probe tips, dual-lead adapters, hook tip adapter, PCB adapters, IC clips, SMD clips and 2-leg probe positioner (N2786A).

Contents

IC cap green/blue/grey/brown/black, Insulating cap 2.5mm, Protection cap 2.5mm, Ground spring 2.5, 10 self-adhesive Cu-pads (2x2 cm), Ground blade 2.5, Set of 5 spring tips gold plated 0.5mm, Set of 5 solid tips cuBe 0.5mm, Dual adapter 2.5 to 0.8mm sockets, Pico hook black, Pico hook red, PCB adapter kit , QFP IC-clips 13mm long down to 0.5 mm pitch (1 pair yellow/green), QFP IC-clips short down to 0.5mm pitch (1 pair yellow/ green), 2-leg probe positioner (N2786A), Micro SMD clip.

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥219,669.00 ( ¥241,635.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥219,669.00 (¥241,635.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --