You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES N2874A-AU

Oscilloscope Probe, Passive, 1.5 GHz, 8.5 V, 10:1

KEYSIGHT TECHNOLOGIES N2874A-AU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N2874A-AU
Order Code:
4382646
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
N2874A-AU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (N2870A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Passive

:
1.5GHz

:
8.5V

:
10:1

:
Keysight Technologies InfiniiVision & Infiniium Series Oscilloscopes

:
N2870A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

N2874A-AU passive probe offers DC to 1.5GHz and 10:1 attenuation factor to measure fast edges in high speed applications more accurately. This probe needs 50 ohm input on the oscilloscope. Compact 2.5mm probe head diameter, low input capacitance, and various fine-pitch probe tip accessories make the Keysight N2870A Series passive probes ideal for probing densely populated IC components or surface-mount devices used in today's high-speed digital applications. The sharp probe tip is spring loaded to help engineers keep the probe from slipping off the device under test. Insulating IC caps keep the small probe tip centred on the IC lead and keep it from shorting adjacent leads. Standard flat blade ground connector and self-adhesive copper ground pad help reduce ground inductance while offering easy ground access. Optional probe tip accessories provide specialized capabilities for demanding applications.
  • 1.8pF input capacitance
  • 500 ohm input resistance (when terminated into 50 ohm scope input)
  • 8.5V CAT I maximum input voltage
  • Compatible with Keysight InfiniiVision and Infiniium series oscilloscopes with 50 ohm input

Contents

Passive probe, 2 rigid probe tips, 2 spring loaded probe tips, Short sprung hook, Ground blade with 2 copper pads, IC cap 2.5-0.5mm green, IC cap 2.5-0.65mm blue, IC cap 2.5-0.8mm grey, IC cap 2.5-1.0mm brown, IC cap 2.5-1.27mm black, Insulating cap 2.5mm, Protection cap 2.5mm, BNC adapter, Ground spring, Ground lead, Colour coded rings, User’s guide manual.

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥101,212.62 ( ¥111,333.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥101,212.62 (¥111,333.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --