You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES N2744A

Test Accessory, Probe Interface Adapter

KEYSIGHT TECHNOLOGIES N2744A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N2744A
Order Code:
1903976
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
N2744A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Probe Interface Adapter

:
Keysight 5000, 6000, 7000 InfiniiVision & 9000, 90000 Infiniium Series Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

N2744A is a T2A probe interface adapter. This lets you use selected Tektronix TekProbe interface level II probes with Keysight oscilloscopes through the AutoProbe interface. Simply plug TekProbe-BNC probe types into the T2A adapter which is then plugged directly into any AutoProbe input channel on an InfiniiVision or Infiniium oscilloscope. Select the probe model in the scope menu and the Keysight oscilloscope sets up the attenuation factor and the probe type automatically. The T2A interface adapter supplies the necessary probe power, calibration (for select models only), and offset control as used by the connected TekProbe probe. Compatible oscilloscopes such as Keysight InfiniiVision 3000 XT, 4000X, 6000X, 5000, 6000 (except 100MHz), 7000 and Infiniium S, 9000, 90000, and 90000 X/V/Z (with N5442A InfiniiMax III 50 ohm adapter).
  • Connect Tek’s TekProbe-BNC level 2 probes to Keysight’s AutoProbe interface
  • Easily plug adapter to the Keysight oscilloscope’s AutoProbe interface
  • Provides necessary probe power, calibration- offset control as needed to attached TekProbe probe

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥131,858.10 ( ¥145,043.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥131,858.10 (¥145,043.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --