You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES N2140A-AU

Oscilloscope Probe, 2 Pack, Passive, 200 MHz, 300 V, 1:1, 10:1

KEYSIGHT TECHNOLOGIES N2140A-AU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N2140A-AU
Order Code:
4382624
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
N2140A-AU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Passive

:
200MHz

:
300V

:
1:1, 10:1

:
Keysight InfiniiVision EDUX1002A/G & DSOX1102A/G Digital Storage Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

N2140A-AU is an extremely low-cost passive probe that provides a switchable 10:1 / 1:1 attenuation and up to 200MHz bandwidth. It features a high input resistance of 10Mohm (switchable to 1Mohm) to address a wide range of measurement needs with low probe loading. The probe can be adjusted for both low-frequency compensation and high-frequency compensation. For the best measurements, you should compensate your probe to match its characteristics to the oscilloscope. This probe is compatible with Keysight InfiniiVision Series oscilloscopes with 1Mohm input.
  • Input resistance of 1Mohm (1:1) or 10Mohm (10:1)
  • Maximum input of 150Vrms CAT II (1:1) or 300Vrms CAT II (10:1)
  • 100pf (1:1) of 15pf (10:1) input capacitance
  • Cable length of 1.3m

Contents

2 x passive probe, 2 x ground spring, 2 x ground lead, 1 x adjustment tool, 2 x hook tip, 1 x protective cap, channel identification rings (16 rings total (4 rings of each colour)).

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥16,187.97 ( ¥17,806.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥16,187.97 (¥17,806.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --