You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES MSOX3052T

MSO / MDO Oscilloscope, InfiniiVision 3000T X Series, 2+16 Channel, 500 MHz, 5 GSPS, 4 Mpts, 700 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSOX3052T
Order Code:
2449648
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
InfiniiVision 3000T X Series
Technical Datasheet:
MSOX3052T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (InfiniiVision 3000T X Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
InfiniiVision 3000T X Series

:
2+16 Channel

:
500MHz

:
5GSPS

:
4 Mpts

:
700ps

:
-

:
One N2843A 500MHz Passive Probe Per Channel (10:1), One N2756A 16 Channel Digital MSO Probe, Certificate of Calibration, Documentation CD, Power Cord

:
3 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (7)

Product Overview

MSOX3052T is an InfiniiVision 3000T X-series redefined 500MHz, 2 +16 channel mixed signal oscilloscope (MSO) It provides the most signal detail, more functionality than any other oscilloscope and gave maximum investment protection. The user interface allows to use the alphanumeric pad for quick annotation, place waveforms or cursors in exact positions and drag docking panels across the screen to see more measurement information. The 3000T X-series offers three ways to access key menus and features: touch GUI for those that prefer tablet or smart phone touch interfaces, front panel buttons and knobs for the traditional oscilloscope users, and Keysight Insight pull down menu for users who prefer Windows-like operations.
  • 7-in-1 instruments helps you solve your problems
  • Easily view and analyse your signals with on the large touch screen
  • Isolate signals in seconds with exclusive Zone touch triggering
  • 8.5inch capacitive touch gesture-enabled display
  • Excellent signal integrity allows to see more signal detail
  • Standard segmented smart memory allows to capture longer periods of time at high sample rates
  • Standard advanced math capabilities allow new views of signals
  • Supports 38 automated measurements and waveform update rate greater than 1,000,000 wfms/sec
  • Localized GUI and front panel options supports 15 different languages
  • Independent knobs per channel for fast operation

Contents

MSO, Factory 3-yr warranty (90 days for unserialized accessories such as passive probes), 3-yr certificate of calibration, Secure erase, One N2843A 500MHz 10:1 attenuation passive probe per channel, N2756A 16 digital channel MSO cable, Multi-language interface, CD containing localized User’s guide, Service guide, and programmer’s manual, Localized power cord and overlay.

Footnotes

A BenchVue software license (BV0004B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.

Available for back order

More stock available to supplier lead times which is approximately 5/19/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,413,153.56 ( ¥2,654,468.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,413,153.56 (¥2,654,468.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --