You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES MSOX3024G.

MSO / MDO Oscilloscope, InfiniiVision 3000G X Series, 4 Analogue, 16 Digital, 200 MHz, 5 GSPS

KEYSIGHT TECHNOLOGIES MSOX3024G.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSOX3024G.
Order Code:
4412456
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MSOX3024G.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (InfiniiVision 3000G X Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
InfiniiVision 3000G X Series

:
4 Analogue, 16 Digital

:
200MHz

:
5GSPS

:
4 Mpts

:
1.75ns

:
TFT LCD Capacitive Touch Screen

:
MSO, N2843A 500MHz Passive Probe, N2756A 16 CH Digital MSO Probe, Certificate of Cal, Power Cord

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MSOX3024G is an InfiniiVision 3000G X-Series mixed signal oscilloscope (MSO). With the best in usability, a comprehensive front panel with quick access buttons, easy-to-use touch operation or mouse-based control through direct connection or web-based UI, the InfiniiVision 3000G X-series oscilloscope enables to work in whatever way is best for you.
  • 4 + 16 input channels, 200MHz bandwidth
  • 8.5inch capacitive touch screen/gesture enabled TFT LCD
  • Calculated rise time (10 to 90%) is greater than or equal to 1.75ns
  • Powerful triggering and decoding serial buses including I2C, SPI, UART/RS232/RS485, I2S and USB-PD
  • High performance mask and measurement limit testing enabled in hardware
  • Frequency response analysis (bode plots)
  • Waveform & measurement histograms
  • Built-in function/arbitrary waveform generator
  • HDTV video analysis and LAN/VGA I/O communication
  • PathWave BenchVue oscilloscope software for control, automation and offline analysis

Contents

MSO, N2843A passive probe 500MHz, N2756A 16 digital channel MSO cable, Standard secure erase, Interface and built-in help language support, Certificate of calibration, Power cord.

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,360,826.60 ( ¥1,496,909.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,360,826.60 (¥1,496,909.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --