You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES MSOX2024A CERTIPRIME REFURBISHED

MSO / MDO Oscilloscope, Refurbished, InfiniiVision 2000 X Series, 4+8 Channel, 200 MHz, 2 GSPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSOX2024A CERTIPRIME REFURBISHED
Order Code:
2290620
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200MHz

:
2GSPS

:
1.8ns

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The InfiniiVision 2000 X-Series features Keysight’s patented MegaZoom IV smart memory technology that is always enabled and always responsive providing the industry’s fastest update rate at up to 50,000 waveforms per second, with no compromise if you turn on measurements or add digital channels. In addition, the 2000 X-Series offers 23 automated measurements such as voltage, time, and frequency as well as five waveform math functions including add, subtract, multiply, divide, and FFT.
  • High resolution 8.5-inch WVGA (800 x 480) display
  • Up to 50,000 wfms/s update rate
  • Fast, responsive MegaZoom IV deep memory, 100 kpts
  • WaveGen built-in function generator (optional)
  • Upgradable bandwidth, MSO, WaveGen built-in 20MHz function generator and measurement applications
  • Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
  • Dimensions (H x W x D): 8.05 x 14.98 x 5.57"
  • The DVM (digital voltmeter DSOXDVM) upgrade is now free, and integrated on the 2000 and 3000 InfiniiVision X-Series
  • The Educator’s Oscilloscope Training Kit (DSOXEDK) upgrade is also free and integrated with all InfiniiVision X-Series. Visit www.keysight.com/find/scopes-edu

Applications

Maintenance & Repair, Test & Measurement

Available for back order

More stock available to supplier lead times which is approximately 5/19/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥836,634.45 ( ¥920,297.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥836,634.45 (¥920,297.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --