You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEYSIGHT TECHNOLOGIES MSOX2024A + APPBNDL
MSO / MDO Oscilloscope, Module Bundle, InfiniiVision 2000 X Series, 4+8 Channel, 200 MHz, 2 GSPS
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- MSOX2024A + APPBNDL
- Order Code:
- 2444803
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- InfiniiVision 2000 X Series
- Technical Datasheet:
- MSOX2024A + APPBNDL Datasheet
Product Range Selector (InfiniiVision 2000 X Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- InfiniiVision 2000 X Series
- :
- 4+8 Channel
- :
- 200MHz
- :
- 2GSPS
- :
- 100 kpts
- :
- 1.75ns
- :
- WVGA LCD Colour
- :
- One 300MHz N2863B Passive Probe Per Channel (10:1), One N6459-60001 8-Channel Logic, Certificate of Calibration, App Bundle Modules
- :
- 3 Years
- :
- -
Technical Documents (3)
Product Overview
- High resolution 8.5-inch WVGA (800 x 480) display
- Up to 50,000 wfms/s update rate
- Fast, responsive MegaZoom IV deep memory, 100 kpts
- WaveGen built-in function generator (optional)
- Upgradable bandwidth, MSO, WaveGen built-in 20MHz function generator and measurement applications
- Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
- Dimensions (H x W x D): 8.05 x 14.98 x 5.57"
Applications
Maintenance & Repair, Test & Measurement
Available for back order
More stock available to supplier lead times which is approximately 1/13/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥836,634.45 (¥920,297.90) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.