register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥704,539.5 (¥774,993.45) |
Product Information
Product Overview
FG33532A-AU is a FG33530 series 100MHz, 2-channel function / arbitrary waveform generator. Keysight FG33530 Series function/arbitrary waveform generator offers up to 100MHz with all the essential signals and features you expect, including modulation, sweep, and burst capabilities. Enjoy seamless navigation through the intuitive front-panel interface, allowing you to adjust and review your settings for maximum efficiency effortlessly. With Trueform Arbs technology, every waveform point is replicated, providing up to 16 Mega Samples (MSa) per channel. Enhance your waveform creation process with Keysight BenchVue software and BenchLink Waveform Builder, making it simple to create and edit even the most complex waveforms.
- 7" colour display for parameter setup, signal viewing, and editing
- Six built-in modulation types and 17 popular waveforms to simulate typical applications for testing
- 16-bit arbitrary waveform capability with memory of up to 16MSa per channel
- USB and LAN IO interface for remote connectivity
- Keysight’s Pathwave BenchVue and Benchlink s/w to enable PC control and complex waveform creation
- Size (nominal) 12.36inch W x 5.11inch H x 6.49inch D (313.94mm x 129.79mm x 164.84mm)
Contents
Function / arbitrary waveform generator, AC power cord (based on destination country).
Technical Specifications
Arbitrary, Function
FG33530 Series
AM, BPSK, FM, FSK, PM, PWM, Sum
AU
2 Channel
100MHz
3 Years
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate