You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEYSIGHT TECHNOLOGIES EL34243A-AU
DC Electronic Load, EL30000A Series, 300 W, Programmable, 0 V, 150 V, 60 A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- EL34243A-AU
- Order Code:
- 4383595
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- EL30000A Series
- Technical Datasheet:
- EL34243A-AU Datasheet
Product Range Selector (EL30000A Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EL30000A Series
- :
- 300W
- :
- Programmable
- :
- 0V
- :
- 150V
- :
- 60A
- :
- -
Technical Documents (1)
Product Overview
- Displays results on a 4.3-inch colour LCD screen
- Built-in 2-wire and 4-wire remote sense technology
- Precise programming/readback accuracy
- Integrated voltmeter and ammeter
- Use operating modes: constant current, constant voltage, constant resistance, constant power
- Battery test mode: optimize battery testing with precise voltage and capacity control
- Adjust transient steps with a programmable slew rate
- Dynamic load profiles with List (continuous, pulse, or toggle)
- Improve measurements with a low current range
- Dimension is 144.85 x 215.90 x 476.01mm
Contents
DC electronic load, AC power cord, Connector(s).
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥654,395.25 (¥719,834.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.