You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES EDUX1052G-AU

Digital Oscilloscope, InfiniiVision 1000 X Series, 2 Analogue, 1 Ext Trigger, 50 MHz, 1 GSPS

KEYSIGHT TECHNOLOGIES EDUX1052G-AU
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EDUX1052G-AU
Order Code:
4382539
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EDUX1052G-AU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (InfiniiVision 1000 X Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
InfiniiVision 1000 X Series

:
2 Analogue, 1 Ext Trigger

:
50MHz

:
1GSPS

:
200 kpts

:
7ns

:
WVGA TFT Colour

:
DSO, 2x N2142A, Standard Secure Erase, Interface Language Support GUI, Power Cord, Cal Certificate

:
3 Years

:
AU

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

EDUX1052G-AU is a 1000 X-series, 2 channels, 50MHz oscilloscope with a 20MHz waveform generator. Engineered to give quality and industry-proven technology. It is easy to get professional measurements and accessible expertise at fingertips. Test quickly and easily with a simple, intuitive user-interface and built-in help and training signals. Get professional-level functionality with industry-leading software analysis including standard serial bus analysis for the most popular serial bus standards, and 6-in-1 instrument integration.
  • 7inch TFT LCD WVGA display
  • 1GSa/s maximum sample rate
  • 200,000 points (all channels) maximum memory depth
  • Features integrated digital voltmeter
  • Features frequency counter
  • Features built-in training signals
  • Waveform math such as add, subtract, multiply, divide, FFT (magnitude and phase), low pass filter
  • 14 amplitude, 14 timing, and 4 pulse count automatic measurements
  • USB 2.0 (host and device), LAN connectivity
  • Standard bode plot

Contents

Oscilloscope, Standard 3 yr warranty (90 days for unserialized accessories), 5-year calibration period with certificate, Standard secure erase, Two N2142A 75MHz 10:1/1:1 switchable passive probes, Built-in help in multiple languages, Interface language support GUI (English, Simplified Chinese, Traditional Chinese, Japanese, Korean, German, French, Spanish, Russian, Portuguese, Thai, Polish, Italian, Czech, and Turkish), Localized power cord.

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥134,496.29 ( ¥147,945.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥134,496.29 (¥147,945.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --