You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES DSOX4154A

Digital Oscilloscope, InfiniiVision 4000 X Series, 4 Channel, 1.5 GHz, 5 GSPS, 4 Mpts, 300 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSOX4154A
Order Code:
3262647
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
InfiniiVision 4000 X Series
Technical Datasheet:
DSOX4154A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (InfiniiVision 4000 X Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
InfiniiVision 4000 X Series

:
4 Channel

:
1.5GHz

:
5GSPS

:
4 Mpts

:
300ps

:
SVGA Touch Screen LCD Colour

:
One 700MHz N2894A Passive Probe Per Channel (10:1), Front Panel Cover, Certificate of Calibration

:
3 Years

:
US

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

DSOX4154A is a 1.5GHz, four channel digital storage oscilloscope. The 4000 X-Series boasts 12.1inch display, capacitive touch screen technology, InfiniiScan Zone touch triggering, 1-million-waveforms/sec update rate, MegaZoom IV smart memory technology and standard segmented memory. Expand your measurement capabilities with full upgradability: Add bandwidth, digital channels, dual-ch 20MHz arbitrary WaveGen, 3-digit DVM, serial trigger and analysis & mask testing.
  • Easily view signals on the large 12.1inch capacitive touch screen
  • Isolate signals in seconds with exclusive Zone touch triggering
  • Capture more data with 4Mpts memory and standard segmented memory
  • More signal detail with 1,000,000 wfms/s update rate
  • Integrated digital voltmeter (standard)
  • Standard segmented smart memory allows to capture longer periods of time at high sample rates

Contents

DSO, 3-year warranty (90 days for unserialized accessories such as passive probes), Certificate of Calibration, 2-year calibration interval, One N2894A 700MHz passive probe (10:1 attenuation) per channel, Localized interface, Front panel overlay and built-in help system, Localized power cord, Front panel cover, Documentation CD.

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,422,792.90 ( ¥4,865,072.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,422,792.90 (¥4,865,072.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --