You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEYSIGHT TECHNOLOGIES DSOX3054T
Digital Oscilloscope, InfiniiVision 3000T X Series, 4 Channel, 500 MHz, 5 GSPS, 4 Mpts, 700 ps
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- DSOX3054T
- Order Code:
- 2449639
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- InfiniiVision 3000T X Series
- Technical Datasheet:
- DSOX3054T Datasheet
Product Range Selector (InfiniiVision 3000T X Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- InfiniiVision 3000T X Series
- :
- 4 Channel
- :
- 500MHz
- :
- 5GSPS
- :
- 4 Mpts
- :
- 700ps
- :
- -
- :
- One N2843A 500MHz Passive Probe Per Channel (10:1), Certificate of Calibration, Doc CD, Power Cord
- :
- 3 Years
- :
- EU, UK
Technical Documents (7)
Product Overview
- 7-in-1 instruments helps you solve your problems
- Easily view and analyse your signals with on the large touch screen
- Isolate signals in seconds with exclusive Zone touch triggering
- 8.5inch capacitive touch gesture-enabled display
- Excellent signal integrity allows to see more signal detail
- Standard segmented smart memory allows to capture longer periods of time at high sample rates
- Standard advanced math capabilities allow new views of signals
- Supports 38 automated measurements and waveform update rate greater than 1,000,000 wfms/sec
- Localized GUI and front panel options supports 15 different languages
- Independent knobs per channel for fast operation
Contents
DSO, Factory 3-yr warranty (90 days for unserialized accessories such as passive probes), 3-yr certificate of calibration, Secure erase, One N2843A 500MHz 10:1 attenuation passive probe per channel, Multi-language interface (English, Chinese (simplified), Chinese (traditional), Czech, French, German, Italian, Japanese, Korean, Portuguese, Russian, Spanish, Polish, Thai, Turkish), CD containing localized User’s guide, Service guide, and programmer’s manual, Localized power cord and overlay.
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,658,591.20 (¥2,924,450.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.