You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES DSOX1204A-AU

Digital Oscilloscope, InfiniiVision 1000 X Series, 4 Channel, 70 MHz, 1 GSPS, 1 Mpts, 5 ns

KEYSIGHT TECHNOLOGIES DSOX1204A-AU
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSOX1204A-AU
Order Code:
4382479
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DSOX1204A-AU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (InfiniiVision 1000 X Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
InfiniiVision 1000 X Series

:
4 Channel

:
70MHz

:
1GSPS

:
1 Mpts

:
5ns

:
TFT LCD Colour

:
DSO, 4x N2140A, Standard Secure Erase, Language Support, Pwr Cord, 3-Year Warranty, Cal Certificate

:
3 Years

:
AU

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

DSOX1204A-AU is an InfiniiVision 1000 X-series 4-channel, 70MHz digital signal oscilloscope. The 1000 X-Series is a family of low-cost oscilloscopes that don’t compromise on quality. It’s ideal for educational or design labs where bench space and budget are at a premium. The integrated function generator provides stimulus output of sine, square, ramp, pulse, DC and noise waveforms to your device under test. Add modulation to the signal with customizable AM, FM and FSK settings. Built-in help language support for English, Simplified Chinese, Traditional Chinese, Japanese, Korean, German, French, Spanish, Russian, Portuguese, Thai, Polish, and Italian. Interface language support GUI: English, Simplified Chinese, Traditional Chinese, Japanese, Korean, German, French, Spanish, Russian, Portuguese, Thai, Polish, Italian, Czech, and Turkish.
  • 7inch TFT LCD WVGA display
  • Back panel input external trigger
  • 200,000 waveforms per second waveform update rate
  • I²C, SPI, UART/RS-232, CAN, LIN standard serial protocol analysis
  • Features segmented memory, mask/limit testing
  • Features built-in training signals, integrated digital voltmeter
  • Features frequency counter
  • Add, subtract, multiply, divide, FFT (magnitude and phase), low pass filter waveform math
  • Automatic measurements as 14 amplitude, 14 timing and 4 pulse count measurements
  • USB 2.0 (host and device), LAN connectivity

Contents

DSO, Standard 3-year warranty (90 days for unserialized accessories), 5-year calibration period with certificate provided, Standard secure erase, Four N2140A standard passive probes, Built-in help in multiple languages, Interface language support GUI (English, Simplified Chinese, Traditional Chinese, Japanese, Korean, German, French, Spanish, Russian, Portuguese, Thai, Polish, Italian, Czech, and Turkish), Localized power cord.

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥206,812.62 ( ¥227,493.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥206,812.62 (¥227,493.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --