You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEYSIGHT TECHNOLOGIES 87222E
Test Accessory, Coaxial Transfer Switch, Microwave and RF Instrumentation and Systems
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- 87222E
- Order Code:
- 1731682
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 87222E Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
Technical Documents (2)
Product Overview
- Supply voltage 20 to 32V
- Supply current is 200mA(switching: pulse width
15ms: Vcc = 24VDC) - Frequency range DC to 50GHz
- Exceptional repeatability of 0.03dB
- Guaranteed performance up to 5 million cycles
- Excellent isolation, typically
90 dB at 26.5 GHz, 60 dB at 50 GH - Opto-electronic indicators and interrupts
- Magnetic latching
- TTL/5V CMOS compatible
- 2.4mm female connector
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥631,342.51 (¥694,476.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.