You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEYSIGHT TECHNOLOGIES 34465A-AU
Bench Digital Multimeter, 6.5, LAN / LXI, USB, 10 A, 750 V, 1 Gohm, Truevolt Series
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- 34465A-AU
- Order Code:
- 4382460
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Truevolt Series
- Technical Datasheet:
- 34465A-AU Datasheet
Product Range Selector (Truevolt Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.5
- :
- LAN / LXI, USB
- :
- 10A
- :
- 750V
- :
- 1Gohm
- :
- Truevolt Series
- :
- 10A
- :
- 1kV
- :
- 3 Years
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- AU
Technical Documents (13)
Product Overview
- Histogram, bar and trend charts on 4.3" colour graphical display
- Measure with confidence, with 30ppm basic DCV accuracy.
- Test low-power devices with 1µA range and pA resolution
- Flexibly automate measurements over USB or LAN/LXI core interface
- Digitizing and advanced triggering (DIG) now included
- Replacement for models 34410A/34411A
- Bench dimension (W x H x D) is 261.2mm x 103.8mm x 303.2mm
- Rear input terminals
Contents
DMM, Standard 3-year Warranty (90 days for unserialized accessories), 34138A test lead set with probes, fine tip probes, SMT grabbers and mini grabber attachments, USB Cable, Power Cord, Certificate of Calibration.
Available for back order
More stock available to supplier lead times which is approximately 1/20/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥268,127.64 (¥294,940.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.