You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES 33210A

Function Generator, Arbitrary Waveform / Direct Digital Synthesis (DDS), 1 Channel, 10 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
33210A
Order Code:
1637310
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
33210A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (332XX Series)

See all from this product range

Alternatives for 33210A

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Function

:
1 Channel

:
332XX Series

:
10MHz

:
3 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The Keysight Technologies 33210A Function/Arbitrary Waveform Generator is the latest addition to the 332XX family. Waveforms are generated using direct digital synthesis (DDS) technology which creates stable, accurate low distortion sine waves as well as square waves with fast rise and fall times up to 10 MHz and linear ramp waves up to 100 kHz. For user defined waveforms, option 002 provides 14-bit, 50 MSa/s 8K point Arbitrary Waveform Generation.
  • 10 MHz Sine and Square waveforms
  • Pulse, Ramp, Triangle, Noise, and DC waveforms
  • Optional 14-bit, 50 MSa/s, 8K point Arbitrary Waveform Generator
  • AM, FM, and PWM modulation types
  • Linear & logarithmic sweeps and burst operation
  • 10 mVpp to 10 Vpp amplitude range
  • Graph mode for visual verification of signal settings
  • Connect via USB, GPIB and LAN
  • Fully compliant to LXI Class C specification
  • Power Rating: 100-240 V @ 50/60 Hz, 100-120 V @ 400 Hz

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

BenchVue software license (BV0002B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences. Keysight 33210A, Operating manual, service manual, quick reference guide, IntuiLink waveform editor software, test data, USB cable, and power cord

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Manufactured

¥225,743.26 ( ¥248,317.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥225,743.26 (¥248,317.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --