You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES 16089A

Test Cable Assembly, Large Kelvin Clip Lead, 0.94m

KEYSIGHT TECHNOLOGIES 16089A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
16089A
Order Code:
3958976
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
16089A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Large Kelvin Clip Lead

:
Keysight 4263B, 4268A, 4284A, 4285A, 4288A, 4294A, E4980A, E4981A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

16089A is a test fixture with large kelvin clip leads makes it possible to measure odd-shaped components that cannot be measured with conventional fixtures. It is equipped with two insulated Kelvin clips.
  • 4-terminal pair, BNC connector
  • 4-terminal DUT connection
  • Applicable instruments: E4980A/AL, E4981A, E4990A
  • Frequency range from 5Hz to 100KHz
  • Maximum voltage of ±42V peak (AC+DC)
  • Operating temperature range from 0 to 55°C
  • Cable length (approx.): 0.94m (from connector to clip's tip)

Contents

Large Kelvin clip lead, 1 x operating and service manual 16089-90020.

Available for back order

Deliveries start from 3/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥221,174.25 ( ¥243,291.68  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥221,174.25 (¥243,291.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --