You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KESTER SOLDER 24-6337-8806
Solder Wire, 63/37, 0.4mm Diameter, 183°C, 490g
- Manufacturer:
- KESTER SOLDER KESTER SOLDER
- Manufacturer Part No:
- 24-6337-8806
- Order Code:
- 1610447
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 24-6337-8806 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Leaded
- :
- No Clean
- :
- 63, 37 Sn, Pb
- :
- 0.4mm
- :
- 0.016"
- :
- 490g
- :
- 1.08lb
- :
- -
Technical Documents (2)
Product Overview
- Classified as ROL0 per J-STD-004
Applications
Maintenance & Repair
21 In stock
21 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥26,823.79 (¥29,506.17) | ( ) |
5+ | ¥19,033.77 (¥20,937.15) | ( ) |
10+ | ¥18,635.53 (¥20,499.08) | ( ) |
20+ | ¥17,703.76 (¥19,474.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.