You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KENTEC DISPLAY EB-LM4F120-L35
Daughter Board, Stellaris LaunchPad LCD Boosterpack, 3.5" QVGA TFT LCD Module
- Manufacturer:
- KENTEC DISPLAY KENTEC DISPLAY
- Manufacturer Part No:
- EB-LM4F120-L35
- Order Code:
- 2216778
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EB-LM4F120-L35 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- ARM
- :
- Cortex-M4F
- :
- Expansion Board with 3.5 inch QVGA TFT LCD
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (1)
Product Overview
- Boosterpack having outline dimension of 80mm x 69.3mm
- Display active area of 70.08mm x 52.56mm
- LCD boosterpack having resolution (Dots) 320 x 240
- 18bit data bus (parallel RGB interface/8080 parallel system interface)
- Display driving IC SSD2119 or equivalent TFT controller/driver
Applications
Imaging, Video & Vision
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,307.10 (¥4,737.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.