You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET VC0805K121R020
TVS Varistor, 20 V, 26 V, VC Series, 54 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- VC0805K121R020
- Order Code:
- 2717736
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- VC Series
- Technical Datasheet:
- VC0805K121R020 Datasheet
Product Range Selector (VC Series)
See all from this product rangeAlternatives for VC0805K121R020
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20V
- :
- 26V
- :
- VC Series
- :
- 54V
- :
- 0805 [2012 Metric]
- :
- Multilayer Varistor (MLV)
- :
- 120A
- :
- -55°C
- :
- 125°C
- :
- 400mJ
- :
- AEC-Q200
Technical Documents (3)
Product Overview
- Operating temperature range from -55ºC to +125ºC
- Operating voltage range of 3 to 170 VDC
- Available case sizes: 0603, 0805, 1206, 1210, 1812, 2220
- Low clamping voltage - Uc
- Non-sensitive to mildly activated fluxes
- UL 1499, 3rd edition and CSA C22.2 File E326499 Section 8
- RoHS 2 2011/65/EC, REACH compliant
- AEC-Q200 qualified Grade 1
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥65.84 (¥72.42) | ( ) |
10+ | ¥45.15 (¥49.67) | ( ) |
100+ | ¥26.34 (¥28.97) | ( ) |
500+ | ¥21.32 (¥23.45) | ( ) |
1000+ | ¥16.46 (¥18.11) | ( ) |
2000+ | ¥15.21 (¥16.73) | ( ) |
4000+ | ¥13.96 (¥15.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.