You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET T598D477M2R5ATE009

Tantalum Polymer Capacitor, 470 µF, ± 20%, 2.5 V, D, 0.009 ohm, 2917 [7343 Metric]

KEMET T598D477M2R5ATE009

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T598D477M2R5ATE009
Order Code:
3052194
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
T598 KO-CAP Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (T598 KO-CAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
470µF

:
± 20%

:
2.5V

:
D

:
0.009ohm

:
2917 [7343 Metric]

:
7.3mm

:
4.3mm

:
2.8mm

:
5A

:
-55°C

:
125°C

:
T598 KO-CAP Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The T598 Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP's combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP's have a very long operational life and high ripple current capabilities.
  • Full compliance with AEC–Q200 Qualification Test Plan
  • Qualification plan based on AEC–Q200 with 85°C/85% RH
  • Subject to PPAP/PSW and Change Control
  • High reliability up to 1,000 hours with 85°C/85% RH load
  • Meets or exceeds EIA standard 535BAAC

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

1,000 In stock Need more?

1,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥231.99 ( ¥255.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥231.99 (¥255.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥200.64 (¥220.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥191.24 (¥210.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥175.56 (¥193.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥141.08 (¥155.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥138.58 (¥152.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --