You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET T598D337M006ATE080

Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 6.3 V, D, 0.08 ohm, 2917 [7343 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T598D337M006ATE080
Order Code:
2491747
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
T598 KO-CAP Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (T598 KO-CAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
330µF

:
± 20%

:
6.3V

:
D

:
0.08ohm

:
2917 [7343 Metric]

:
7.3mm

:
4.3mm

:
2.8mm

:
1.677A

:
-55°C

:
125°C

:
T598 KO-CAP Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyt
  • Full compliance with AEC–Q200 Qualification Test Plan
  • Qualification plan based on AEC–Q200 with 85°C/85% RH
  • High reliability up to 1,000 hours with 85°C/85% RH load
  • Subject to PPAP/PSW and Change Control
  • Meets or exceeds EIA standard 535BAAC
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥247.30 ( ¥272.03  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥247.30 (¥272.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥146.41 (¥161.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥134.14 (¥147.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥121.87 (¥134.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥97.14 (¥106.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥82.70 (¥90.97)