You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET T597S107M2R5APE100

Tantalum Polymer Capacitor, 100 µF, ± 20%, 2.5 V, S, 0.1 ohm, 1206 [3216 Metric]

KEMET T597S107M2R5APE100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T597S107M2R5APE100
Order Code:
3779404
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
T597 KO-CAP Series
Also Known As:
FPUA20E107M100B
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (T597 KO-CAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100µF

:
± 20%

:
2.5V

:
S

:
0.1ohm

:
1206 [3216 Metric]

:
3.2mm

:
1.6mm

:
1.1mm

:
770mA

:
-55°C

:
125°C

:
T597 KO-CAP Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

T597 series AEC-Q200 qualified (125°C) face down construction polymer electrolytic organic capacitor (KO-CAP®). KEMET organic capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T597 capacitors deliver higher capacitance and ESR stability under harsh environmental conditions. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis in automotive applications such as infotainment, ADAS, chassis and safety, as well as power train, where harsh conditions, such as high humidity and temperature are a concern.
  • Ultra low ESR
  • Full compliance with AEC-Q200 qualification test plan (T597 FD 125°C)
  • TS 16949 certified plants
  • Subject to PPAP/PSW and change control
  • Meets or exceeds EIA standard 535BAAC
  • Manufactured in ISO TS 16949 certified plants and subjected to PPAP/PSW as well as change control

Also Known As

FPUA20E107M100B
Packaging type Cut Tape

2,950 In stock Need more?

2,950 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥121.33 ( ¥133.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥121.33 (¥133.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥105.19 (¥115.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥90.39 (¥99.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥68.24 (¥75.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥60.22 (¥66.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --