You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET T591D337M006ATE025

Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 6.3 V, D, 0.025 ohm, 2917 [7343 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T591D337M006ATE025
Order Code:
2478633
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
T591 KO-CAP Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (T591 KO-CAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
330µF

:
± 20%

:
6.3V

:
D

:
0.025ohm

:
2917 [7343 Metric]

:
7.3mm

:
4.3mm

:
2.8mm

:
3A

:
-55°C

:
125°C

:
T591 KO-CAP Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The T591 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high humidity/high temperature polymer electrolytic series delivers higher capacitance and ESR stability under harsh environmental conditions.
  • Qualification plan based on AEC–Q200 with 85°C/85% RH
  • Meets or exceeds EIA standard 535BAAC
  • Capacitance up to 1500µF
  • 6.3 to 16V Voltage range
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • 100% Thermal shock
  • Volumetric efficiency
  • Self-healing mechanism
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥292.81 ( ¥322.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥292.81 (¥322.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥135.33 (¥148.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥127.02 (¥139.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥118.51 (¥130.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥97.14 (¥106.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥83.69 (¥92.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --