You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET T591B476M010ATE070
Tantalum Polymer Capacitor, KO-CAP®, 47 µF, ± 20%, 10 V, B, 0.07 ohm, 1411 [3528 Metric]
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T591B476M010ATE070
- Order Code:
- 2452867
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- T591 KO-CAP Series
- Technical Datasheet:
- T591B476M010ATE070 Datasheet
Product Range Selector (T591 KO-CAP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 47µF
- :
- ± 20%
- :
- 10V
- :
- B
- :
- 0.07ohm
- :
- 1411 [3528 Metric]
- :
- 3.5mm
- :
- 2.8mm
- :
- 1.9mm
- :
- 1.347A
- :
- -55°C
- :
- 125°C
- :
- T591 KO-CAP Series
- :
- -
Technical Documents (6)
Product Overview
- Qualification plan based on AEC–Q200 with 85°C/85% RH
- Meets or exceeds EIA standard 535BAAC
- Capacitance up to 1500µF
- 6.3 to 16V Voltage range
- 100% Accelerated steady state aging
- 100% Surge current tested
- 100% Thermal shock
- Volumetric efficiency
- Self-healing mechanism
340 In stock Need more?
340 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥130.73 (¥143.80) | ( ) |
50+ | ¥114.20 (¥125.62) | ( ) |
100+ | ¥97.66 (¥107.43) | ( ) |
500+ | ¥77.91 (¥85.70) | ( ) |
1000+ | ¥68.82 (¥75.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2000+ | ¥64.27 (¥70.697) | (¥70.697) |
10000+ | ¥58.47 (¥64.317) | (¥64.317) |
20000+ | ¥57.31 (¥63.041) | (¥63.041) |
Pricing is unavailable. Please contact customer services.