You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET T551B756K075AH
Tantalum Polymer Capacitor, 75 µF, ± 10%, 75 V, B, 0.11 ohm, Axial Leaded
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T551B756K075AH
- Order Code:
- 3528810
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- T551B756K075AH Datasheet
Product Range Selector (T551 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 75µF
- :
- 10%
- :
- 75V
- :
- B
- :
- 0.11ohm
- :
- Axial Leaded
- :
- -
- :
- -
- :
- -
- :
- 1.58A
- :
- -55°C
- :
- 125°C
- :
- T551 Series
- :
- -
Technical Documents (2)
Product Overview
- Includes F-Tech anode which eliminates hidden defects in the dielectric
- 100% simulated breakdown screening
- Maximum operating temperature of +125°C
- Polymer cathode technology, extremely low ESR
- High frequency and low temperature capacitance retention
- 100% constant voltage conditioning (240 hours), 100% surge current tested
- Volumetrically efficient, non-ignition failure mode
- Exhibits benign failure mode which eliminates case breach that can occur in wet tantalum capacitors
- T551 case dimensions equivalent to MIL-PRF-39006/22/25/30/31
- Offers higher ripple current handling capability and a lower ESR range than wet tantalums
Available for back order
More stock available to supplier lead times which is approximately 10/27/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 20+
- 60+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥13,573.71 (¥14,931.08) | ( ) |
5+ | ¥11,468.07 (¥12,614.88) | ( ) |
20+ | ¥10,469.42 (¥11,516.36) | ( ) |
60+ | ¥9,688.42 (¥10,657.26) | ( ) |
100+ | ¥8,577.55 (¥9,435.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.