You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET T545H108M006ATE055
Tantalum Polymer Capacitor, KO-CAP®, 1000 µF, ± 20%, 6.3 V, H, 0.055 ohm, 2924 [7361 Metric]
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T545H108M006ATE055
- Order Code:
- 2671875
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- T545 KO-CAP Series
- Technical Datasheet:
- T545H108M006ATE055 Datasheet
Product Range Selector (T545 KO-CAP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1000µF
- :
- ± 20%
- :
- 6.3V
- :
- H
- :
- 0.055ohm
- :
- 2924 [7361 Metric]
- :
- 7.3mm
- :
- 6mm
- :
- 1.9mm
- :
- 1.85A
- :
- -55°C
- :
- 125°C
- :
- T545 KO-CAP Series
- :
- -
Technical Documents (4)
Product Overview
- High energy delivery capability
- Extremely low ESR
- High frequency capacitance retention
- Non-ignition failure mode
- 10 to 330μF Capacitance range
- 2.5 to 50V Voltage range
- 100% Accelerated steady state aging
- 100% Surge current tested
- 100% Thermal shock
- Self-healing mechanism
Available for back order
More stock available to supplier lead times which is approximately 6/2/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥832.45 (¥915.70) | ( ) |
10+ | ¥702.46 (¥772.71) | ( ) |
50+ | ¥636.22 (¥699.84) | ( ) |
100+ | ¥583.28 (¥641.61) | ( ) |
500+ | ¥508.99 (¥559.89) | ( ) |
1000+ | ¥472.17 (¥519.39) | ( ) |
2000+ | ¥457.61 (¥503.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.