You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET T541X476M035AH6510

Tantalum Polymer Capacitor, KO-CAP® COTS, 47 µF, ± 20%, 35 V, X, 0.06 ohm, 2917 [7343 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T541X476M035AH6510
Order Code:
2442713
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
T541 KO-CAP Series
Also Known As:
04052-062, DLA Drawing 04052-062
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (T541 KO-CAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47µF

:
± 20%

:
35V

:
X

:
0.06ohm

:
2917 [7343 Metric]

:
7.3mm

:
4.3mm

:
4mm

:
2.121A

:
-55°C

:
125°C

:
T541 KO-CAP Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The KO-CAP T541 Series solid electrolytic organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This COTS polymer electrolytic offers the same performance advantages as other KO-CAP series with screening options associated with high reliability applications. This series is the first polymer electrolytic capacitor available with failure rate options as defined by KEMET's KO-CAP reliability assessment method. This method utilizes accelerated conditions applied to board-mounted samples to assess long term device reliability.
  • Approved for DLA Drawing 04051/04052
  • B, C and D failure rates available
  • 100% accelerated steady state aging
  • High frequency capacitance retention
  • Very low ESR values down to 5mΩ
  • Surge current testing options
  • Volumetrically efficient
  • EIA standard case sizes

Applications

Industrial, Avionics

Also Known As

04052-062, DLA Drawing 04052-062
Packaging type Cut Tape

11 In stock

60 more will be available on 3/24/25
120 more will be available on 7/5/25

Reserving future stock
11 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,824.64 ( ¥3,107.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 60+
  • 120+
  • 300+
  • 540+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,824.64 (¥3,107.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,614.59 (¥2,876.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
60+ ¥2,260.34 (¥2,486.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
120+ ¥2,034.62 (¥2,238.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥1,978.19 (¥2,176.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
540+ ¥1,895.54 (¥2,085.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --