You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET T541X337M016AH6720
Tantalum Polymer Capacitor, 330 µF, ± 20%, 16 V, X, 0.025 ohm, 2917 [7343 Metric]
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T541X337M016AH6720
- Order Code:
- 2885833
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- T541 KO-CAP Series
- Also Known As:
- 04052-056B, DLA Drawing 04052-056B
- Technical Datasheet:
- T541X337M016AH6720 Datasheet
Product Range Selector (T541 KO-CAP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 330µF
- :
- ± 20%
- :
- 16V
- :
- X
- :
- 0.025ohm
- :
- 2917 [7343 Metric]
- :
- 7.3mm
- :
- 4.3mm
- :
- 4mm
- :
- 3.286A
- :
- -55°C
- :
- 125°C
- :
- T541 KO-CAP Series
- :
- -
Technical Documents (3)
Product Overview
- Approved for DLA Drawing 04051/04052
- B, C and D failure rates available
- 100% accelerated steady state aging
- High frequency capacitance retention
- Very low ESR values down to 5mΩ
- Surge current testing options
- Volumetrically efficient
- EIA standard case sizes
Also Known As
398 In stock Need more?
398 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 60+
- 120+
- 300+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,233.50 (¥3,556.85) | ( ) |
10+ | ¥2,978.60 (¥3,276.46) | ( ) |
60+ | ¥2,690.31 (¥2,959.34) | ( ) |
120+ | ¥2,349.71 (¥2,584.68) | ( ) |
300+ | ¥2,346.37 (¥2,581.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.