You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET T530X108M004ATE006

Tantalum Polymer Capacitor, KO-CAP®, 1000 µF, ± 20%, 4 V, X, 0.006 ohm, 2917 [7343 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T530X108M004ATE006
Order Code:
2491153
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
T530 KO-CAP Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (T530 KO-CAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000µF

:
± 20%

:
4V

:
X

:
0.006ohm

:
2917 [7343 Metric]

:
7.3mm

:
4.3mm

:
4mm

:
6.7A

:
-55°C

:
125°C

:
T530 KO-CAP Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The T530 High Capacitance Polymer Electrolytic expands the capacitance ranges of the T520 KO-CAP with a higher 125°C operating temperature and lower ESR options. The improved ESR levels allow for higher ripple current capability than the T520. The T530's reduced ESR, ripple current capability and capacitance retention at higher frequencies provides the lowest total capacitance and most economical solution for high switching frequency DC power applications. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
  • Extremely low ESR
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Utilizes multiple tantalum anode technology
  • Halogen-Free Epoxy/RoHS Compliant
Packaging type Cut Tape

14 In stock Need more?

10 deliver in 2-3 business days from our SG warehouse
4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,370.00 ( ¥1,507.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,370.00 (¥1,507.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥971.85 (¥1,069.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥816.67 (¥898.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥727.32 (¥800.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥724.19 (¥796.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥603.49 (¥663.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥581.55 (¥639.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --