You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET T530D227M010ATE010

Tantalum Polymer Capacitor, KO-CAP®, 220 µF, ± 20%, 10 V, D, 0.01 ohm, 2917 [7343 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T530D227M010ATE010
Order Code:
2442692
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
T530 KO-CAP Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (T530 KO-CAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
220µF

:
± 20%

:
10V

:
D

:
0.01ohm

:
2917 [7343 Metric]

:
7.3mm

:
4.3mm

:
2.8mm

:
5A

:
-55°C

:
125°C

:
T530 KO-CAP Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

T530D227M010ATE010 is a T530 polymer electrolytic capacitor. The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. The T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48-volt DC voltage rails. Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, Wi-Fi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling, and high ripple current applications.
  • ESR values down to 4mohm, stable capacitance across temperature and voltage
  • No aging effects, high ripple handling, volumetrically efficient
  • High frequency capacitance retention
  • 100% accelerated steady state aging, 100% surge current tested
  • 220µF capacitance, ±20% capacitance tolerance
  • 2917 (7343 metric) size, 10mohm ESR
  • Operating temperature range from -55°C to 125°C
  • 5A ripple current, 10V voltage (DC)
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥899.75 ( ¥989.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥899.75 (¥989.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥738.30 (¥812.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥677.95 (¥745.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥617.60 (¥679.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥529.82 (¥582.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥489.06 (¥537.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥479.28 (¥527.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --