You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET T530D227M006ATE005
Tantalum Polymer Capacitor, KO-CAP, 220 µF, ± 20%, 6.3 V, D, 0.005 ohm, 2917 [7343 Metric]
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T530D227M006ATE005
- Order Code:
- 1846858
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- T530 KO-CAP Series
- Technical Datasheet:
- T530D227M006ATE005 Datasheet
Product Range Selector (T530 KO-CAP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 220µF
- :
- ± 20%
- :
- 6.3V
- :
- D
- :
- 0.005ohm
- :
- 2917 [7343 Metric]
- :
- 7.3mm
- :
- 4.3mm
- :
- 2.8mm
- :
- 7.1A
- :
- -55°C
- :
- 125°C
- :
- T530 KO-CAP Series
- :
- -
Technical Documents (4)
Product Overview
- Stable capacitance across temperature and voltage
- No aging effects
- High ripple handling
- Volumetrically efficient
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Epoxy compliant with UL94 V-0
- 100% matte tin (Sn)-plated terminal finish
2,948 In stock Need more?
2,948 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥934.23 (¥1,027.65) | ( ) |
10+ | ¥804.13 (¥884.54) | ( ) |
50+ | ¥728.89 (¥801.78) | ( ) |
100+ | ¥601.92 (¥662.11) | ( ) |
500+ | ¥527.61 (¥580.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.