You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET T529P476M006AAE200
Tantalum Polymer Capacitor, KO-CAP®, 47 µF, ± 20%, 6.3 V, P, 0.2 ohm, 0805 [2012 Metric]
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T529P476M006AAE200
- Order Code:
- 2390056
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- T529 KO-CAP Series
- Also Known As:
- TEGPSP20J476M1508R
- Technical Datasheet:
- T529P476M006AAE200 Datasheet
Product Range Selector (T529 KO-CAP Series)
See all from this product rangeAlternatives for T529P476M006AAE200
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 47µF
- :
- ± 20%
- :
- 6.3V
- :
- P
- :
- 0.2ohm
- :
- 0805 [2012 Metric]
- :
- 2mm
- :
- 1.25mm
- :
- 1mm
- :
- 354mA
- :
- -55°C
- :
- 105°C
- :
- T529 KO-CAP Series
- :
- -
Technical Documents (4)
Product Overview
- Substrate termination
- Low Profile: 1.0 mm maximum
- Improved volumetric efficiency
- Halogen-free epoxy
- 260°C Reflow capable
Applications
Communications & Networking, Consumer Electronics
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥100.64 (¥110.70) | ( ) |
50+ | ¥96.02 (¥105.62) | ( ) |
100+ | ¥91.39 (¥100.53) | ( ) |
500+ | ¥77.75 (¥85.53) | ( ) |
1000+ | ¥77.28 (¥85.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥73.83 (¥81.213) | (¥81.213) |
15000+ | ¥58.16 (¥63.976) | (¥63.976) |
30000+ | ¥57.00 (¥62.70) | (¥62.70) |
Pricing is unavailable. Please contact customer services.