You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET T529P226M010AAE200

Tantalum Polymer Capacitor, KO-CAP®, 22 µF, ± 20%, 10 V, P, 0.2 ohm, 0805 [2012 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T529P226M010AAE200
Order Code:
2390055
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
T529 KO-CAP Series
Also Known As:
TEGPSP21A226M8R
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (T529 KO-CAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22µF

:
± 20%

:
10V

:
P

:
0.2ohm

:
0805 [2012 Metric]

:
2mm

:
1.25mm

:
1mm

:
354mA

:
-55°C

:
105°C

:
T529 KO-CAP Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The T529 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This small case substrate terminal polymer electrolytic design results in the most volumetrically efficient packaging technology available today in polymer electrolytic chip capacitors. This series offers high capacitance values in a small 2012-10 package size. The series is ideal for use in densely populated circuits such as smart phones and digital cameras where space restrictions do not allow for larger and more commonly available case sizes.
  • Substrate termination
  • Low Profile: 1.0 mm maximum
  • Improved volumetric efficiency
  • Halogen-free epoxy
  • 260°C Reflow capable

Also Known As

TEGPSP21A226M8R
Packaging type Cut Tape

Available for back order

Deliveries start from 3/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥105.65 ( ¥116.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
  • 3000+
  • 6000+
  • 9000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥105.65 (¥116.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥98.99 (¥108.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥92.33 (¥101.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥80.10 (¥88.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥77.60 (¥85.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥71.01 (¥78.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥67.41 (¥74.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥62.39 (¥68.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --